Part Details for LT318AJ8 by Linear Technology
Overview of LT318AJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT318AJ8
LT318AJ8 CAD Models
LT318AJ8 Part Data Attributes
|
LT318AJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT318AJ8
Linear Technology
IC OP-AMP, 2000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.29 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 50 V/us | |
Slew Rate-Nom | 70 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for LT318AJ8
This table gives cross-reference parts and alternative options found for LT318AJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT318AJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10107BPX | Operational Amplifier, 1 Func, 6000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Micross Components | LT318AJ8 vs M38510/10107BPX |
M38510/10107SPX | Operational Amplifier, 1 Func, 6000uV Offset-Max, CDIP8 | Analog Devices Inc | LT318AJ8 vs M38510/10107SPX |
JM38510/10107SPA | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LT318AJ8 vs JM38510/10107SPA |
M38510/10107SPX | IC OP-AMP, 6000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LT318AJ8 vs M38510/10107SPX |
M38510/10107BPA | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Micross Components | LT318AJ8 vs M38510/10107BPA |
5962P9853901QPX | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | LT318AJ8 vs 5962P9853901QPX |
JL118SPA | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LT318AJ8 vs JL118SPA |
LM218P | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LT318AJ8 vs LM218P |
M38510/10107BPX | Operational Amplifier, 1 Func, 6000uV Offset-Max, 0.250 X 0.375 INCH, DIP-8 | Teledyne e2v | LT318AJ8 vs M38510/10107BPX |
M38510/10107BPX | IC OP-AMP, 6000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LT318AJ8 vs M38510/10107BPX |