Part Details for LT3420EDD-1#PBF by Linear Technology
Overview of LT3420EDD-1#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3420EDD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 90 |
|
$4.3512 / $7.0560 | Buy Now | |
|
Chip1Cloud | IC PHOTOFLASH CAP CHARGER 10-DFN / Photo Flash Charger 10-Pin DFN EP Tube | 3500 |
|
RFQ |
Part Details for LT3420EDD-1#PBF
LT3420EDD-1#PBF CAD Models
LT3420EDD-1#PBF Part Data Attributes:
|
LT3420EDD-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3420EDD-1#PBF
Linear Technology
LT3420 - Photoflash Capacitor Chargers with Automatic Refresh; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3420EDD-1#PBF
This table gives cross-reference parts and alternative options found for LT3420EDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3420EDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3420EDD-1 | LT3420 - Photoflash Capacitor Chargers with Automatic Refresh; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3420EDD-1#PBF vs LT3420EDD-1 |
LT3420EDD-1#PBF | Photoflash Capacitor Chargers with Automatic Refresh | Analog Devices Inc | LT3420EDD-1#PBF vs LT3420EDD-1#PBF |