-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 800kHz Step-Up Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3436EFE#PBF-ND
|
DigiKey | IC REG BST SEPIC ADJ 3A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2010 In Stock |
|
$5.0722 / $8.9400 | Buy Now |
DISTI #
584-LT3436EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 3A, 800kHz Boost Sw Reg RoHS: Compliant | 1051 |
|
$5.0700 / $8.9300 | Buy Now |
|
Analog Devices Inc | 3A, 800kHz Boost Sw Reg Min Qty: 1 Package Multiple: 95 | 402 |
|
$3.7200 / $8.9400 | Buy Now |
DISTI #
LT3436EFEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.8÷17.5VDC, 1A, TSSOP16, Ch: 1 Min Qty: 1 | 0 |
|
$4.9600 / $6.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3436EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3436EFE#PBF
Analog Devices Inc
3A, 800kHz Step-Up Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.4 MM, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 960 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT3436EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3436EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3436EFE | Switching Regulator, Current-mode, 6A, 960kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3436EFE#PBF vs LT3436EFE |
LT3436EFE | LT3436 - 3A, 800kHz Step-Up Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3436EFE#PBF vs LT3436EFE |