Part Details for LT3436EFE#TRPBF by Linear Technology
Overview of LT3436EFE#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3436EFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 6A, 960KHZ SWITCHING FREQ-MAX, PDSO16 | 2346 |
|
$4.2000 / $12.0000 | Buy Now |
|
Win Source Electronics | IC REG BST SEPIC ADJ 3A 16TSSOP / Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 34V 6A 16-Pin TSSOP EP T/R | 12000 |
|
$14.1310 / $21.1960 | Buy Now |
Part Details for LT3436EFE#TRPBF
LT3436EFE#TRPBF CAD Models
LT3436EFE#TRPBF Part Data Attributes
|
LT3436EFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3436EFE#TRPBF
Linear Technology
LT3436 - 3A, 800kHz Step-Up Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.4 MM, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 960 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3436EFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3436EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3436EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3436EFE#TR | Switching Regulator, Current-mode, 6A, 960kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3436EFE#TRPBF vs LT3436EFE#TR |
LT3436EFE#TRPBF | 3A, 800kHz Step-Up Switching Regulator | Analog Devices Inc | LT3436EFE#TRPBF vs LT3436EFE#TRPBF |
LT3436EFE#TR | LT3436 - 3A, 800kHz Step-Up Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3436EFE#TRPBF vs LT3436EFE#TR |