-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3437EFE#TRPBF | Analog Devices | Hi V 500mA, 200kHz Buck Sw Reg | |
LT3437EFE#PBF | Analog Devices | Hi V 500mA, 200kHz Buck Sw Reg |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8636
|
Newark | Dc/Dc Conv, Buck, 200Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.3V, Input Voltage Max:60V, Max Output Current:500Ma, Ic Case/Package:Tssop-Ep Rohs Compliant: Yes |Analog Devices LT3437EFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$4.3700 / $6.8500 | Buy Now |
DISTI #
LT3437EFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 500MA 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1316 In Stock |
|
$3.5625 / $8.6600 | Buy Now |
DISTI #
584-LT3437EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi V 500mA, 200kHz Buck Sw Reg w/ 100uA RoHS: Compliant | 1172 |
|
$3.5600 / $6.8500 | Buy Now |
|
Analog Devices Inc | Hi V 500mA, 200kHz Buck Sw Reg Package Multiple: 95 | 1024 |
|
$3.5625 / $8.6600 | Buy Now |
DISTI #
70353429
|
Verical | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 | Americas - 760 |
|
$3.2900 | Buy Now |
DISTI #
84434703
|
Verical | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Date Code: 2351 | Americas - 190 |
|
$3.2900 | Buy Now |
DISTI #
LT3437EFE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 95 | 0 |
|
$3.6800 / $4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3437EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3437EFE#PBF
Analog Devices Inc
High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 240 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT3437EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3437EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3437IFE#TRPBF | High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current | Analog Devices Inc | LT3437EFE#PBF vs LT3437IFE#TRPBF |
LT3437EFE#TR | LT3437 - High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3437EFE#PBF vs LT3437EFE#TR |
LT3437HFE#TR | IC 0.9 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO16, 4.40 MM, PLASTIC, TSSOP-16, Switching Regulator or Controller | Linear Technology | LT3437EFE#PBF vs LT3437HFE#TR |
LT3437EFE | LT3437 - High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3437EFE#PBF vs LT3437EFE |
LT3437HFE#PBF | High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current | Analog Devices Inc | LT3437EFE#PBF vs LT3437HFE#PBF |
LT3437HFE#TRPBF | High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current | Analog Devices Inc | LT3437EFE#PBF vs LT3437HFE#TRPBF |
LT3437HFE | Switching Regulator, Current-mode, 0.9A, 240kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3437EFE#PBF vs LT3437HFE |
LT3437EFE#TRPBF | High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current | Analog Devices Inc | LT3437EFE#PBF vs LT3437EFE#TRPBF |
LT3437IFE | LT3437 - High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3437EFE#PBF vs LT3437IFE |
LT3437IFE#TR | LT3437 - High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3437EFE#PBF vs LT3437IFE#TR |