-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3051
|
Newark | Switching Regulator, 0.42A, Dfn-Ep-8 Rohs Compliant: Yes |Analog Devices LT3462AEDC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.7000 / $6.6000 | Buy Now |
DISTI #
LT3462AEDC#TRMPBFCT-ND
|
DigiKey | IC REG CUK ADJ 250MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
533 In Stock |
|
$3.6107 / $6.6100 | Buy Now |
DISTI #
584-LT3462AEDC#TRMPB
|
Mouser Electronics | Switching Voltage Regulators Inv 1.2MHz/2.7MHz DC/DC Convs w/ Int Sch RoHS: Compliant | 305 |
|
$4.6800 / $6.6000 | Buy Now |
|
Analog Devices Inc | Inv 1.2MHz/2.7MHz DC/DC Convs Min Qty: 1 Package Multiple: 500 | 110 |
|
$3.6107 / $6.6100 | Buy Now |
DISTI #
LT3462AEDTRMPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.5500 / $3.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3462AEDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3462AEDC#TRMPBF
Analog Devices Inc
Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | -38 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3.6 mA | |
Surface Mount | YES | |
Switching Frequency-Max | 3500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |