-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micropower DC/DC Converters with Schottky Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3463EDD#PBF-ND
|
DigiKey | IC REG BOOST ADJ DL 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1130 In Stock |
|
$3.6633 / $6.7100 | Buy Now |
DISTI #
584-LT3463EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x uP DC/DC Convs w/ Schottky Diodes RoHS: Compliant | 0 |
|
$3.8000 / $6.7000 | Order Now |
|
Analog Devices Inc | 2x uP DC/DC Convs w/ Schottky Min Qty: 1 Package Multiple: 121 | 1073 |
|
$2.7900 / $6.7100 | Buy Now |
|
Ameya Holding Limited | LT3463EDD#PBF, 双 直流-直流转换器, 320mA, 可调输出, 最大 ±40 V, 反相, 10针 DFN封装 | 226 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3463EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3463EDD#PBF
Analog Devices Inc
Dual Micropower DC/DC Converters with Schottky Diodes
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, M0-229-WEED2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.32 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3463EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3463EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3463EDD#TR | LT3463 - Dual Micropower DC/DC Converters with Schottky Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3463EDD#PBF vs LT3463EDD#TR |
LT3463EDD | LT3463 - Dual Micropower DC/DC Converters with Schottky Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3463EDD#PBF vs LT3463EDD |
LT3463EDD#TRPBF | LT3463 - Dual Micropower DC/DC Converters with Schottky Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3463EDD#PBF vs LT3463EDD#TRPBF |
LT3463EDD#TR | Dual Switching Controller, 0.32A, PDSO10 | Analog Devices Inc | LT3463EDD#PBF vs LT3463EDD#TR |
LT3463EDD#PBF | LT3463 - Dual Micropower DC/DC Converters with Schottky Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3463EDD#PBF vs LT3463EDD#PBF |
LT3463EDD#TRPBF | Dual Micropower DC/DC Converters with Schottky Diodes | Analog Devices Inc | LT3463EDD#PBF vs LT3463EDD#TRPBF |