Part Details for LT3463EDD#PBF by Linear Technology
Overview of LT3463EDD#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3463EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$3.6400 / $5.6000 | Buy Now |
|
Bristol Electronics | 227 |
|
RFQ | ||
|
Quest Components | 0.32 A DUAL SWITCHING CONTROLLER, PDSO10 | 181 |
|
$4.3706 / $7.0875 | Buy Now |
|
Quest Components | 0.32 A DUAL SWITCHING CONTROLLER, PDSO10 | 10 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for LT3463EDD#PBF
LT3463EDD#PBF CAD Models
LT3463EDD#PBF Part Data Attributes
|
LT3463EDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3463EDD#PBF
Linear Technology
LT3463 - Dual Micropower DC/DC Converters with Schottky Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, M0-229-WEED2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.32 A | |
Output Voltage-Nom | 40 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3463EDD#PBF
This table gives cross-reference parts and alternative options found for LT3463EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3463EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3463EDD#TR | LT3463 - Dual Micropower DC/DC Converters with Schottky Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3463EDD#PBF vs LT3463EDD#TR |
LT3463EDD | LT3463 - Dual Micropower DC/DC Converters with Schottky Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3463EDD#PBF vs LT3463EDD |
LT3463EDD#TRPBF | LT3463 - Dual Micropower DC/DC Converters with Schottky Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3463EDD#PBF vs LT3463EDD#TRPBF |
LT3463EDD#TR | Dual Switching Controller, 0.32A, PDSO10 | Analog Devices Inc | LT3463EDD#PBF vs LT3463EDD#TR |
LT3463EDD#TRPBF | Dual Micropower DC/DC Converters with Schottky Diodes | Analog Devices Inc | LT3463EDD#PBF vs LT3463EDD#TRPBF |