Part Details for LT3467AIDDB#TRPBF by Analog Devices Inc
Overview of LT3467AIDDB#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3467AIDDB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3467AIDDB#TRPBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 1.1A 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6107 | Buy Now |
DISTI #
584-LT3467AIDDBTRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.1A Boost DC/DC Conv w/ Int Soft-Start RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
|
Analog Devices Inc | 1.1A Boost DC/DC Conv w/ Int S Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7500 / $3.8500 | Buy Now |
DISTI #
LT3467AIDDBTRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5500 / $3.6900 | Buy Now |
Part Details for LT3467AIDDB#TRPBF
LT3467AIDDB#TRPBF CAD Models
LT3467AIDDB#TRPBF Part Data Attributes
|
LT3467AIDDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3467AIDDB#TRPBF
Analog Devices Inc
1.1A Step-Up DC/DC Converter with Integrated Soft-Start
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH OUTPUT VOLTAGE UPTO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3467AIDDB#TRPBF
This table gives cross-reference parts and alternative options found for LT3467AIDDB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3467AIDDB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3467AEDDB#TRPBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT3467AIDDB#TRPBF vs LT3467AEDDB#TRPBF |
LT3467AIDDB#TRMPBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT3467AIDDB#TRPBF vs LT3467AIDDB#TRMPBF |
LT3467AIDDB#TR | Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3467AIDDB#TRPBF vs LT3467AIDDB#TR |
LT3467AEDDB#PBF | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3467AIDDB#TRPBF vs LT3467AEDDB#PBF |
LT3467AEDDB#TRMPBF | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3467AIDDB#TRPBF vs LT3467AEDDB#TRMPBF |
LT3467AEDDB#PBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT3467AIDDB#TRPBF vs LT3467AEDDB#PBF |
LT3467AEDDB#TRMPBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT3467AIDDB#TRPBF vs LT3467AEDDB#TRMPBF |
LT3467AIDDB | Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3467AIDDB#TRPBF vs LT3467AIDDB |
LT3467AIDDB#PBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT3467AIDDB#TRPBF vs LT3467AIDDB#PBF |
LT3467AEDDB | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3467AIDDB#TRPBF vs LT3467AEDDB |