-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoflash Capacitor Chargers in ThinSOT™
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5447
|
Newark | Capacitor Charger, Tsot-23-5, Ic Function:Capacitor Charger Controller, Supply Voltage Min:2.5V, Supply Voltage Max:16V, Ic Package Type:Tsot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LT3468ES5-1#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 783 |
|
$4.7000 / $6.5700 | Buy Now |
DISTI #
LT3468ES5-1#TRMPBFCT-ND
|
DigiKey | IC PHOTOFLASH CAP CHRGR TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2138 In Stock |
|
$3.4532 / $6.3200 | Buy Now |
DISTI #
584-3468ES5-1TRMPBF
|
Mouser Electronics | Switching Voltage Regulators Photoflash Cap Chrs in SOT RoHS: Compliant | 2738 |
|
$3.5800 / $6.3100 | Buy Now |
DISTI #
V72:2272_06424863
|
Arrow Electronics | Photo Flash Charger 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2201 Container: Cut Strips | Americas - 422 |
|
$3.3730 / $3.8000 | Buy Now |
|
Analog Devices Inc | Photoflash Cap Chrs in SOT Min Qty: 1 Package Multiple: 500 | 2428 |
|
$3.4532 / $6.3200 | Buy Now |
|
Ameya Holding Limited | IC PHOTOFLASH CAP CHRGR TSOT23-5 | 2428 |
|
RFQ | |
DISTI #
LT3468ES5-1TRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.4000 / $3.6200 | Buy Now |
DISTI #
4033768
|
element14 Asia-Pacific | CAPACITOR CHARGER, TSOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 783 |
|
$3.7847 / $6.6676 | Buy Now |
DISTI #
4033768RL
|
element14 Asia-Pacific | CAPACITOR CHARGER, TSOT-23-5 RoHS: Compliant Min Qty: 10 Container: Reel | 783 |
|
$3.7847 / $6.0245 | Buy Now |
DISTI #
4033768RL
|
Farnell | CAPACITOR CHARGER, TSOT-23-5 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 783 |
|
$3.5559 / $5.6719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3468ES5-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3468ES5-1#TRMPBF
Analog Devices Inc
Photoflash Capacitor Chargers in ThinSOT™
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, MO-193, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT3468ES5-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3468ES5-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3468ES5-1#TRMPBF | LT3468 - Photoflash Capacitor Chargers in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT3468ES5-1#TRMPBF vs LT3468ES5-1#TRMPBF |
LT3468ES5-1#TRM | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LT3468ES5-1#TRMPBF vs LT3468ES5-1#TRM |
LT3468ES5-1#TRM | IC SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SOT-23, MO-193, 5 PIN, Analog IC:Other | Linear Technology | LT3468ES5-1#TRMPBF vs LT3468ES5-1#TRM |