Part Details for LT3474EFE-1#TRPBF by Analog Devices Inc
Overview of LT3474EFE-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3474EFE-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3474EFE-1#TRPBFCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4243 In Stock |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
584-LT3474EFE-1TRPBF
|
Mouser Electronics | LED Lighting Drivers Buck 1A LED Drvr RoHS: Compliant | 2500 |
|
$4.6400 / $8.5100 | Buy Now |
|
Analog Devices Inc | Buck 1A LED Drvr Min Qty: 1 Package Multiple: 2500 | 849 |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
LT3474EFE-1TRPB
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
Part Details for LT3474EFE-1#TRPBF
LT3474EFE-1#TRPBF CAD Models
LT3474EFE-1#TRPBF Part Data Attributes
|
LT3474EFE-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3474EFE-1#TRPBF
Analog Devices Inc
LT3474EFE-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3474EFE-1#TRPBF
This table gives cross-reference parts and alternative options found for LT3474EFE-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3474EFE-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3474EFE#PBF | LT3474/LT3474-1 - Step-Down 1A LED Driver; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3474EFE-1#TRPBF vs LT3474EFE#PBF |
LT3474EFE | LT3474/LT3474-1 - Step-Down 1A LED Driver; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3474EFE-1#TRPBF vs LT3474EFE |