-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Current Quad Output LED Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8661
|
Newark | Led Driver, Buck/Boost, -40 To 85Deg C, Topology:Boost, Buck, Buck-Boost, Led Driver Type:-, Input Voltage Min:2.8V, Input Voltage Max:16V, Output Voltage Max:36V, Output Current Max:1A, Switching Frequency Typ:2Mhz, Product Range:- Rohs Compliant: Yes |Analog Devices LT3476EUHF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$7.0700 / $13.6100 | Buy Now |
|
Analog Devices Inc | Hi C 4x Out LED Drvr Package Multiple: 52 | 435 |
|
$6.9125 / $14.4400 | Buy Now |
DISTI #
LT3476EUHF#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 52 | 0 |
|
$7.1400 / $8.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3476EUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3476EUHF#PBF
Analog Devices Inc
High Current Quad Output LED Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | PARALLEL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 4 | |
Number of Segments | 8 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |