Part Details for LT3477EFE by Linear Technology
Overview of LT3477EFE by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3477EFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 5A, 4300KHZ SWITCHING FREQ-MAX, PDSO20 | 12 |
|
$6.3000 / $12.6000 | Buy Now |
|
ComSIT USA | 3A, DC/DC CONVERTER WITH DUAL RAIL-TO-RAIL CURRENT SENSE Switching Regulator, Current-mode, 5A, 4300kHz Switching Freq-Max, PDSO20 RoHS: Compliant | Europe - 1161 |
|
RFQ | |
|
Chip1Cloud | 3A, DC/DC Converter with Dual Rail-to-Rail Current Sense | 15000 |
|
RFQ |
Part Details for LT3477EFE
LT3477EFE CAD Models
LT3477EFE Part Data Attributes:
|
LT3477EFE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3477EFE
Linear Technology
LT3477 - 3A, DC/DC Converter with Dual Rail-to-Rail Current Sense; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 4300 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LT3477EFE
This table gives cross-reference parts and alternative options found for LT3477EFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3477EFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3477EFE#PBF | LT3477 - 3A, DC/DC Converter with Dual Rail-to-Rail Current Sense; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3477EFE vs LT3477EFE#PBF |
LT3477EFE#PBF | 3A, DC/DC Converter with Dual Rail-to-Rail Current Sense | Analog Devices Inc | LT3477EFE vs LT3477EFE#PBF |
LT3477EFE | Switching Regulator, Current-mode, 5A, 4300kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT3477EFE vs LT3477EFE |