There are no models available for this part yet.
Overview of LT3478EFE#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3478EFE-1#TRPBF | Analog Devices | 4.5A Mono LED Drvrs w/ True Co | |
LT3478EFE#TRPBF | Analog Devices | 4.5A Mono LED Drvrs w/ True Co | |
LT3478EFE#PBF | Analog Devices | 4.5A Mono LED Drvrs w/ True Co |
Price & Stock for LT3478EFE#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC LED DRIVER RGLTR DIM 16TSSOP | 1140 |
|
$15.0730 / $22.6090 | Buy Now |
CAD Models for LT3478EFE#PBF by Linear Technology
Part Data Attributes for LT3478EFE#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
4.40 MM, LEAD FREE, PLASTIC, TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
FE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
6
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
36 V
|
Supply Voltage-Min
|
2.8 V
|
Supply Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Related Parts for LT3478EFE#PBF
-
ATMEGA16U2-MUMicrocontrollers
-
INA330AIDGSTOther Analog ICs
-
ADS42LB69IRGCRAnalog to Digital Converters
-
43045-0627Headers and Edge Type Connectors
-
7447709220Fixed Inductors
-
M24M02-DRMN6TPEEPROMs
-
SI7020-A20-GM1RTemperature Sensors
-
1720466Terminals and Terminal Blocks
-
5520425-3Telecom and Datacom Connectors