Part Details for LT3493EDCB-3#TRMPBF by Analog Devices Inc
Overview of LT3493EDCB-3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT3493EDCB-3#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3065
|
Newark | Switching Regulator, 1.2A, Dfn-Ep-6 Rohs Compliant: Yes |Analog Devices LT3493EDCB-3#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.7500 / $8.4800 | Buy Now |
DISTI #
LT3493EDCB-3#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
810 In Stock |
|
$4.3768 / $7.7200 | Buy Now |
DISTI #
584-3493EDCB-3TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 1.2A, 750kHz Buck Sw Reg in 2 x 3 DFN RoHS: Compliant | 506 |
|
$4.2800 / $5.8300 | Buy Now |
|
Analog Devices Inc | 1.2A, 750kHz Buck Sw Reg in 2 Min Qty: 1 Package Multiple: 500 | 4662 |
|
$4.3768 / $7.7200 | Buy Now |
DISTI #
LT3493EDCB3TRMP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$4.1400 / $4.4300 | Buy Now |
Part Details for LT3493EDCB-3#TRMPBF
LT3493EDCB-3#TRMPBF CAD Models
LT3493EDCB-3#TRMPBF Part Data Attributes
|
LT3493EDCB-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3493EDCB-3#TRMPBF
Analog Devices Inc
1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 815 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3493EDCB-3#TRMPBF
This table gives cross-reference parts and alternative options found for LT3493EDCB-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3493EDCB-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3493EDCB-3#TRM | Switching Regulator, Current-mode, 2.2A, 815kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3493EDCB-3#TRMPBF vs LT3493EDCB-3#TRM |