There are no models available for this part yet.
Overview of LT3493EDCBTRMPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3493EDCB#TRMPBF | Analog Devices | 1.2A, 750kHz Buck Sw Reg in 2 |
Price & Stock for LT3493EDCBTRMPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT3493EDCBTRMPBF
|
TME | PMIC, DC/DC converter, Uin: 3.6÷36VDC, Uout: 0.78÷34.2VDC, 1.2A Min Qty: 1 | 0 |
|
$5.0100 / $7.0100 | RFQ | |
LCSC | Step-down type Adjustable 3.6V36V 780mV34.2V 1.2A DFN-6-EP(2x3) DC-DC Converters ROHS | 525 |
|
$2.1013 / $3.4787 | Buy Now |