Part Details for LT350-SC by Steel City
Overview of LT350-SC by Steel City
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3500EDD#PBF | Analog Devices | Mono 2A Buck Reg Plus Lin Reg/ | |
LT3500IMSE#PBF | Analog Devices | Mono 2A Buck Reg Plus Lin Reg/ | |
LT3502AEMS#TRPBF | Analog Devices | 1.1MHz/2.2MHz, 500mA Buck Regs |
Price & Stock for LT350-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73205519
|
RS | Liquidtight Conduit Fitting, Straight, Trade Size 3-1/2 Inch, Malleable Iron | Steel City by ABB LT350-SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$484.4900 / $572.5800 | RFQ |