Part Details for LT3502EDC#TRMPBF by Analog Devices Inc
Overview of LT3502EDC#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3502EDC#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3502EDC#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3881 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
584-LT3502EDC#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 1.1MHz/2.2MHz, 500mA Buck Regs in 2 2 RoHS: Compliant | 2160 |
|
$3.1500 / $6.2900 | Buy Now |
|
Analog Devices Inc | 1.1MHz/2.2MHz, 500mA Buck Regs Min Qty: 1 Package Multiple: 500 | 2277 |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
LT3502EDCTRMPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷40VDC, Uout: 0.8÷36VDC, 500mA Min Qty: 1 | 0 |
|
$3.6800 / $5.1500 | RFQ |
Part Details for LT3502EDC#TRMPBF
LT3502EDC#TRMPBF CAD Models
LT3502EDC#TRMPBF Part Data Attributes
|
LT3502EDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3502EDC#TRMPBF
Analog Devices Inc
LT3502EDC#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, DFN-10 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3502EDC#TRMPBF
This table gives cross-reference parts and alternative options found for LT3502EDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3502EDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3502IDC#PBF | LT3502/LT3502A - 1.1MHz/2.2MHz, 500mA Step-Down Regulators in 2mm x 2mm DFN and MS10; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3502EDC#TRMPBF vs LT3502IDC#PBF |
LT3502EDC#PBF | LT3502/LT3502A - 1.1MHz/2.2MHz, 500mA Step-Down Regulators in 2mm x 2mm DFN and MS10; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3502EDC#TRMPBF vs LT3502EDC#PBF |
LT3502IDC | IC 1.1 A SWITCHING REGULATOR, 1400 kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, PLASTIC, DFN-10, Switching Regulator or Controller | Linear Technology | LT3502EDC#TRMPBF vs LT3502IDC |
LT3502EDC | IC 1.1 A SWITCHING REGULATOR, 1400 kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, PLASTIC, DFN-10, Switching Regulator or Controller | Linear Technology | LT3502EDC#TRMPBF vs LT3502EDC |
LT3502IDC#TRM | Switching Regulator, Current-mode, 1.1A, 1400kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT3502EDC#TRMPBF vs LT3502IDC#TRM |
LT3502EDC#TR | IC 1.1 A SWITCHING REGULATOR, 1400 kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, PLASTIC, DFN-10, Switching Regulator or Controller | Linear Technology | LT3502EDC#TRMPBF vs LT3502EDC#TR |
LT3502IDC#TRM | IC 1.1 A SWITCHING REGULATOR, 1400 kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, PLASTIC, DFN-10, Switching Regulator or Controller | Linear Technology | LT3502EDC#TRMPBF vs LT3502IDC#TRM |
LT3502IDC#TR | IC 1.1 A SWITCHING REGULATOR, 1400 kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, PLASTIC, DFN-10, Switching Regulator or Controller | Linear Technology | LT3502EDC#TRMPBF vs LT3502IDC#TR |
LT3502EDC | Switching Regulator, Current-mode, 1.1A, 1400kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT3502EDC#TRMPBF vs LT3502EDC |
LT3502EDC#TRM | IC 1.1 A SWITCHING REGULATOR, 1400 kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, PLASTIC, DFN-10, Switching Regulator or Controller | Linear Technology | LT3502EDC#TRMPBF vs LT3502EDC#TRM |