Part Details for LT3505EDD by Linear Technology
Overview of LT3505EDD by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3505EDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1.2A, Step-Down Switching Regulator in 3mm �� 3mm DFN | 8710 |
|
RFQ | |
|
Win Source Electronics | 1.2A, Step-Down Switching Regulator in 3mm × 3mm DFN | 151200 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for LT3505EDD
LT3505EDD CAD Models
LT3505EDD Part Data Attributes:
|
LT3505EDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3505EDD
Linear Technology
LT3505 - 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3505EDD
This table gives cross-reference parts and alternative options found for LT3505EDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3505EDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3505IDD#TR | Switching Regulator, Current-mode, 2.2A, 3300kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3505EDD vs LT3505IDD#TR |
LT3505IDD#TR | LT3505 - 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3505EDD vs LT3505IDD#TR |
LT3505EDD#PBF | 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN | Analog Devices Inc | LT3505EDD vs LT3505EDD#PBF |
LT3505IDD | Switching Regulator, Current-mode, 2.2A, 3300kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3505EDD vs LT3505IDD |
LT3505IDD#TRPBF | 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN | Analog Devices Inc | LT3505EDD vs LT3505IDD#TRPBF |
LT3505EDD#PBF | LT3505 - 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3505EDD vs LT3505EDD#PBF |
LT3505EDD#TRPBF | 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN | Analog Devices Inc | LT3505EDD vs LT3505EDD#TRPBF |
LT3505EDD#TR | Switching Regulator, Current-mode, 2.2A, 3300kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3505EDD vs LT3505EDD#TR |
LT3505EDD#TRPBF | LT3505 - 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3505EDD vs LT3505EDD#TRPBF |
LT3505IDD#PBF | 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN | Analog Devices Inc | LT3505EDD vs LT3505IDD#PBF |