Part Details for LT3505IMS8E#TRPBF by Analog Devices Inc
Overview of LT3505IMS8E#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3505IMS8E#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5516
|
Newark | Dc/Dc Conv, Buck, 3.01Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:36V, Output Current:1.2A, Ic Case/Package:Msop-Ep, Product Range:-Rohs Compliant: Yes |Analog Devices LT3505IMS8E#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2077 |
|
$5.2300 / $9.2200 | Buy Now |
DISTI #
LT3505IMS8E#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2488 In Stock |
|
$4.8450 / $8.8700 | Buy Now |
DISTI #
584-LT3505IMS8ETRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.2A, Buck Sw Reg in 3 x 3 DFN RoHS: Compliant | 13453 |
|
$4.8400 / $8.8700 | Buy Now |
|
Analog Devices Inc | 1.2A, Buck Sw Reg in 3 x 3 DFN Min Qty: 1 Package Multiple: 2500 | 2998 |
|
$4.8450 / $8.8700 | Buy Now |
DISTI #
LT3505IMS8ETRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7600 / $4.9600 | Buy Now |
Part Details for LT3505IMS8E#TRPBF
LT3505IMS8E#TRPBF CAD Models
LT3505IMS8E#TRPBF Part Data Attributes
|
LT3505IMS8E#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3505IMS8E#TRPBF
Analog Devices Inc
1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, LEAD FREE, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3505IMS8E#TRPBF
This table gives cross-reference parts and alternative options found for LT3505IMS8E#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3505IMS8E#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3505IMS8E#TR | Switching Regulator, Current-mode, 2.2A, 3300kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3505IMS8E#TRPBF vs LT3505IMS8E#TR |
LT3505EMS8E#TR | Switching Regulator, Current-mode, 2.2A, 3300kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3505IMS8E#TRPBF vs LT3505EMS8E#TR |
LT3505IMS8E | Switching Regulator, Current-mode, 2.2A, 3300kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3505IMS8E#TRPBF vs LT3505IMS8E |
LT3505EMS8E | Switching Regulator, Current-mode, 2.2A, 3300kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3505IMS8E#TRPBF vs LT3505EMS8E |
LT3505EMS8E#PBF | LT3505 - 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3505IMS8E#TRPBF vs LT3505EMS8E#PBF |
LT3505EMS8E#PBF | 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN | Analog Devices Inc | LT3505IMS8E#TRPBF vs LT3505EMS8E#PBF |
LT3505IMS8E#TR | LT3505 - 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3505IMS8E#TRPBF vs LT3505IMS8E#TR |
LT3505IMS8E#PBF | LT3505 - 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3505IMS8E#TRPBF vs LT3505IMS8E#PBF |
LT3505EMS8E#TR | LT3505 - 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3505IMS8E#TRPBF vs LT3505EMS8E#TR |
LT3505IMS8E#TRPBF | LT3505 - 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3505IMS8E#TRPBF vs LT3505IMS8E#TRPBF |