Part Details for LT3507HUHF#PBF by Analog Devices Inc
Overview of LT3507HUHF#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3507HUHF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8705
|
Newark | Switching Regulator, 4Output, Qfn-Ep-38, Supply Voltage:36V, No. Of Step-Down Dc - Dc Converters:3, No. Of Ldo Regulators:1, No. Of Regulated Outputs:4, Ic Case/Package:Qfn-Ep, No. Of Pins:38Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LT3507HUHF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$10.3700 / $14.0500 | Buy Now |
DISTI #
LT3507HUHF#PBF-ND
|
DigiKey | IC REG QD BUCK/LINEAR 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
947 In Stock |
|
$8.5568 / $13.5100 | Buy Now |
DISTI #
584-LT3507HUHF#PBF
|
Mouser Electronics | Switching Voltage Regulators Triple Monolithic Step-Down Regulator with LDO RoHS: Compliant | 388 |
|
$8.8800 / $13.5100 | Buy Now |
|
Analog Devices Inc | 3x Mono Buck Reg w/ LDO Min Qty: 1 Package Multiple: 52 | 190 |
|
$6.3700 / $13.5100 | Buy Now |
DISTI #
77586076
|
Verical | Conv DC-DC 4V to 36V Synchronous Step Down Triple-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 36 |
|
$7.9700 / $11.9970 | Buy Now |
DISTI #
LT3507HUHF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$8.2200 / $9.5600 | Buy Now |
DISTI #
4030806
|
element14 Asia-Pacific | SWITCHING REGULATOR, 4OUTPUT, QFN-EP-38 RoHS: Compliant Min Qty: 1 Container: Each | 104 |
|
$9.9034 / $14.3452 | Buy Now |
DISTI #
4030806
|
Farnell | SWITCHING REGULATOR, 4OUTPUT, QFN-EP-38 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 104 |
|
$9.1609 / $13.2714 | Buy Now |
Part Details for LT3507HUHF#PBF
LT3507HUHF#PBF CAD Models
LT3507HUHF#PBF Part Data Attributes:
|
LT3507HUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3507HUHF#PBF
Analog Devices Inc
Triple Monolithic Step-Down Regulator with LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, M0-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LT3507HUHF#PBF
This table gives cross-reference parts and alternative options found for LT3507HUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3507HUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3507IUHF#PBF | LT3507 - Triple Monolithic Step-Down Regulator with LDO; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3507HUHF#PBF vs LT3507IUHF#PBF |
LT3507EUHF#PBF | LT3507 - Triple Monolithic Step-Down Regulator with LDO; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3507HUHF#PBF vs LT3507EUHF#PBF |
LT3507IUHF#TRPBF | Triple Monolithic Step-Down Regulator with LDO | Analog Devices Inc | LT3507HUHF#PBF vs LT3507IUHF#TRPBF |
LT3507EUHF#TRPBF | Triple Monolithic Step-Down Regulator with LDO | Analog Devices Inc | LT3507HUHF#PBF vs LT3507EUHF#TRPBF |
LT3507EUHF#TRPBF | LT3507 - Triple Monolithic Step-Down Regulator with LDO; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3507HUHF#PBF vs LT3507EUHF#TRPBF |
LT3507EUHF#PBF | Triple Monolithic Step-Down Regulator with LDO | Analog Devices Inc | LT3507HUHF#PBF vs LT3507EUHF#PBF |