Part Details for LT3510IFE#PBF by Linear Technology
Overview of LT3510IFE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3510IFE#TRPBF | Analog Devices | Mono 2x Track 2A Buck Sw Reg | |
LT3510IFE#PBF | Analog Devices | Mono 2x Track 2A Buck Sw Reg |
Price & Stock for LT3510IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT3510IFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 20TSSOP Min Qty: 45 Container: Bulk MARKETPLACE PRODUCT |
172 In Stock |
|
$6.7200 | Buy Now |
|
Rochester Electronics | LT3510 - Monolithic Dual TRACKING 2A STEP DOWN Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 31 |
|
$5.7600 / $6.7800 | Buy Now |
Part Details for LT3510IFE#PBF
LT3510IFE#PBF CAD Models
LT3510IFE#PBF Part Data Attributes
|
LT3510IFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3510IFE#PBF
Linear Technology
LT3510 - Monolithic Dual Tracking 2A Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1800 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3510IFE#PBF
This table gives cross-reference parts and alternative options found for LT3510IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3510IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3510EFE | Dual Switching Controller, Current-mode, 2A, 1800kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT3510IFE#PBF vs LT3510EFE |
LT3510IFE#TRPBF | LT3510 - Monolithic Dual Tracking 2A Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3510IFE#PBF vs LT3510IFE#TRPBF |
LT3510IFE#PBF | Monolithic Dual Tracking 2A Step-Down Switching Regulator | Analog Devices Inc | LT3510IFE#PBF vs LT3510IFE#PBF |
LT3510IFE#TR | Dual Switching Controller, Current-mode, 2A, 1800kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT3510IFE#PBF vs LT3510IFE#TR |
LT3510EFE#TRPBF | LT3510 - Monolithic Dual Tracking 2A Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3510IFE#PBF vs LT3510EFE#TRPBF |
LT3510EFE#TR | Dual Switching Controller, Current-mode, 2A, 1800kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT3510IFE#PBF vs LT3510EFE#TR |
LT3510EFE#TRPBF | Monolithic Dual Tracking 2A Step-Down Switching Regulator | Analog Devices Inc | LT3510IFE#PBF vs LT3510EFE#TRPBF |
LT3510EFE | LT3510 - Monolithic Dual Tracking 2A Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3510IFE#PBF vs LT3510EFE |
LT3510IFE | Dual Switching Controller, Current-mode, 2A, 1800kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT3510IFE#PBF vs LT3510IFE |
LT3510IFE | LT3510 - Monolithic Dual Tracking 2A Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3510IFE#PBF vs LT3510IFE |