Part Details for LT3512MPMS#PBF by Analog Devices Inc
Overview of LT3512MPMS#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3512MPMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3512MPMS#PBF-ND
|
DigiKey | IC REG FLYBACK 420MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
61 In Stock |
|
$15.4294 / $21.5800 | Buy Now |
DISTI #
584-LT3512MPMS#PBF
|
Mouser Electronics | Switching Voltage Regulators Monolithic High Voltage Isolated Flyback Converter RoHS: Compliant | 0 |
|
$15.4200 / $21.5800 | Order Now |
|
Analog Devices Inc | Mono Hi V Iso Fly Conv Min Qty: 1 Package Multiple: 37 | 1966 |
|
$11.0700 / $21.5800 | Buy Now |
Part Details for LT3512MPMS#PBF
LT3512MPMS#PBF CAD Models
LT3512MPMS#PBF Part Data Attributes
|
LT3512MPMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3512MPMS#PBF
Analog Devices Inc
Monolithic High Voltage Isolated Flyback Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16/12 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1847 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 650 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |