Part Details for LT3517HUF#PBF by Analog Devices Inc
Overview of LT3517HUF#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT3517HUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3517HUF#PBF-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1.5A 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
32 In Stock |
|
$5.6994 / $10.0500 | Buy Now |
DISTI #
584-LT3517HUF#PBF
|
Mouser Electronics | LED Lighting Drivers Full-Featured LED Drvr w/ 1.5A Switch C RoHS: Compliant | 147 |
|
$5.5600 / $10.0500 | Buy Now |
|
Analog Devices Inc | Full-Featured LED Drvr w/ 1.5A Min Qty: 1 Package Multiple: 91 | 3647 |
|
$4.1800 / $10.0500 | Buy Now |
DISTI #
LT3517HUF#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 91 | 0 |
|
$5.4000 / $6.2700 | Buy Now |
Part Details for LT3517HUF#PBF
LT3517HUF#PBF CAD Models
LT3517HUF#PBF Part Data Attributes:
|
LT3517HUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3517HUF#PBF
Analog Devices Inc
Full-Featured LED Driver with 1.5A Switch Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 2.25 MHz |
Alternate Parts for LT3517HUF#PBF
This table gives cross-reference parts and alternative options found for LT3517HUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3517HUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3517HUF#TRPBF | Full-Featured LED Driver with 1.5A Switch Current | Analog Devices Inc | LT3517HUF#PBF vs LT3517HUF#TRPBF |
LT3517IUF#TRPBF | LT3517 - Full-Featured LED Driver with 1.5A Switch Current; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3517HUF#PBF vs LT3517IUF#TRPBF |
LT3517EUF#TRPBF | LT3517 - Full-Featured LED Driver with 1.5A Switch Current; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3517HUF#PBF vs LT3517EUF#TRPBF |
LT3517HUF#TRPBF | LT3517 - Full-Featured LED Driver with 1.5A Switch Current; Package: QFN; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3517HUF#PBF vs LT3517HUF#TRPBF |