Part Details for LT3517IFE#PBF by Analog Devices Inc
Overview of LT3517IFE#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT3517IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3517IFE#PBF-ND
|
DigiKey | IC LED DRV RGLTR PWM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
757 In Stock |
|
$5.5903 / $9.8600 | Buy Now |
DISTI #
584-LT3517IFE#PBF
|
Mouser Electronics | LED Lighting Drivers Full-Featured LED Drvr w/ 1.5A Switch C RoHS: Compliant | 81 |
|
$5.5500 / $9.8500 | Buy Now |
|
Analog Devices Inc | Full-Featured LED Drvr w/ 1.5A Min Qty: 1 Package Multiple: 95 | 152 |
|
$4.1000 / $9.8600 | Buy Now |
DISTI #
LT3517IFE#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 95 | 0 |
|
$5.2900 / $6.1500 | Buy Now |
Part Details for LT3517IFE#PBF
LT3517IFE#PBF CAD Models
LT3517IFE#PBF Part Data Attributes:
|
LT3517IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3517IFE#PBF
Analog Devices Inc
Full-Featured LED Driver with 1.5A Switch Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 2.25 MHz |