Part Details for LT3518IFE#PBF by Analog Devices Inc
Overview of LT3518IFE#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3518IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3072
|
Newark | 2.3A-1-3A, 45V, 2.5Mhz Full Feature L |Analog Devices LT3518IFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9700 / $10.3200 | Buy Now |
DISTI #
LT3518IFE#PBF-ND
|
DigiKey | IC LED DRV RGLTR PWM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
47 In Stock |
|
$6.0676 / $10.7000 | Buy Now |
DISTI #
584-LT3518IFE#PBF
|
Mouser Electronics | LED Lighting Drivers Full-Featured LED Driver with 2.3A Switch Current RoHS: Compliant | 11 |
|
$6.1000 / $10.9800 | Buy Now |
|
Analog Devices Inc | Full-Featured LED Drvr w/ 2.3A Min Qty: 1 Package Multiple: 95 | 2005 |
|
$4.4500 / $10.7000 | Buy Now |
DISTI #
35212887
|
Verical | LED Driver 3 Segment 10000uA Supply Current 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 | Americas - 1995 |
|
$5.3100 | Buy Now |
|
Rochester Electronics | LT3518 - Full-Featured LED Driver with 2.3A Switch Current RoHS: Compliant Status: Active Min Qty: 1 | 139 |
|
$5.5200 / $6.4900 | Buy Now |
DISTI #
LT3518IFE#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 95 | 0 |
|
$5.7400 / $6.6700 | Buy Now |
Part Details for LT3518IFE#PBF
LT3518IFE#PBF CAD Models
LT3518IFE#PBF Part Data Attributes:
|
LT3518IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3518IFE#PBF
Analog Devices Inc
Full-Featured LED Driver with 2.3A Switch Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |