Part Details for LT3574EMS#PBF by Analog Devices Inc
Overview of LT3574EMS#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3574EMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5543
|
Newark | Dc/Dc Conv, Flyback, 1Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Isolated Flyback, Input Voltage Min:3V, Input Voltage Max:40V, Output Current:650Ma, Ic Case/Package:Msop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT3574EMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$5.9300 / $8.3000 | Buy Now |
DISTI #
505-LT3574EMS#PBF-ND
|
DigiKey | IC REG FLYBACK 650MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
538 In Stock |
|
$4.5268 / $7.9800 | Buy Now |
DISTI #
584-LT3574EMS#PBF
|
Mouser Electronics | Switching Voltage Regulators Iso Fly Conv Without an Opto-Coupler RoHS: Compliant | 1340 |
|
$4.4300 / $7.9400 | Buy Now |
DISTI #
V36:1790_06425414
|
Arrow Electronics | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.35A 16-Pin MSOP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2128 | Americas - 1932 |
|
$4.3620 / $5.4210 | Buy Now |
DISTI #
A01:0375_00743706
|
Arrow Electronics | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.35A 16-Pin MSOP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 37 Lead time: 16 Weeks | Asia - 1295 |
|
$4.2710 / $5.2170 | Buy Now |
|
Analog Devices Inc | Iso Fly Conv Without an Opto-C Min Qty: 1 Package Multiple: 37 | 781 |
|
$3.3200 / $7.9800 | Buy Now |
DISTI #
61214674
|
Verical | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.35A 16-Pin MSOP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 37 Date Code: 2128 | Americas - 1924 |
|
$4.3620 | Buy Now |
DISTI #
77251457
|
Verical | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.35A 16-Pin MSOP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 37 | Americas - 1295 |
|
$4.2710 | Buy Now |
|
Rochester Electronics | LT3574 - Isolated Flyback Converter without an Opto-Coupler RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$4.1200 / $4.8400 | Buy Now |
DISTI #
LT3574EMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 148 | 0 |
|
$4.2800 / $4.7000 | Buy Now |
Part Details for LT3574EMS#PBF
LT3574EMS#PBF CAD Models
LT3574EMS#PBF Part Data Attributes
|
LT3574EMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3574EMS#PBF
Analog Devices Inc
Isolated Flyback Converter Without an Opto-Coupler
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3574EMS#PBF
This table gives cross-reference parts and alternative options found for LT3574EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3574EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3574EMS#TRPBF | Isolated Flyback Converter Without an Opto-Coupler | Analog Devices Inc | LT3574EMS#PBF vs LT3574EMS#TRPBF |
LT3574EMS#PBF | LT3574 - Isolated Flyback Converter Without an Opto-Coupler; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3574EMS#PBF vs LT3574EMS#PBF |
LT3574IMS#PBF | Isolated Flyback Converter Without an Opto-Coupler | Analog Devices Inc | LT3574EMS#PBF vs LT3574IMS#PBF |
LT3574IMS#TRPBF | LT3574 - Isolated Flyback Converter Without an Opto-Coupler; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3574EMS#PBF vs LT3574IMS#TRPBF |
LT3574IMS#PBF | LT3574 - Isolated Flyback Converter Without an Opto-Coupler; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3574EMS#PBF vs LT3574IMS#PBF |
LT3574EMS#TRPBF | LT3574 - Isolated Flyback Converter Without an Opto-Coupler; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3574EMS#PBF vs LT3574EMS#TRPBF |