-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Boost and Single Inductor Inverting DC/DC Converters with Optional I<sup>2</sup>C Programing and OTP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5554
|
Newark | Dc/Dc Conv, 2 O/P, 125Deg C, Qfn-Ep-16, Regulator Output Type:Fixed, Topology:Boost, Inverting, Input Voltage Min:2.4V, Input Voltage Max:5.5V, Ic Case/Package:Qfn-Ep, No. Of Pins:16Pins, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices LT3582EUD-12#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$4.8600 / $6.8000 | Buy Now |
DISTI #
505-LT3582EUD-12#PBF-ND
|
DigiKey | IC REG BUCK BST 12V DL 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
536 In Stock |
|
$3.5714 / $6.5400 | Buy Now |
DISTI #
584-LT3582EUD-12#PBF
|
Mouser Electronics | Switching Voltage Regulators Boost and Single Inductor Inverting DC/DC Converters with Optional I2C Programing and OTP RoHS: Compliant | 1415 |
|
$4.6600 / $6.5400 | Buy Now |
|
Analog Devices Inc | Boost & 1x Inductor Inv DC/DC Min Qty: 1 Package Multiple: 121 | 835 |
|
$2.7200 / $6.5400 | Buy Now |
DISTI #
35210713
|
Verical | Conv DC-DC 2.55V to 5.5V Step Up Dual-Out 12V/-12V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 726 |
|
$3.2200 | Buy Now |
DISTI #
LT3582EUD-12PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$3.5100 / $3.8600 | Buy Now |
|
Chip1Cloud | IC REG BUCK BST 12V DL 16QFN | 9000 |
|
RFQ | |
DISTI #
4029135
|
element14 Asia-Pacific | DC/DC CONV, 2 O/P, 125DEG C, QFN-EP-16 RoHS: Compliant Min Qty: 1 Container: Each | 167 |
|
$3.9392 / $6.9398 | Buy Now |
DISTI #
4029135
|
Farnell | DC/DC CONV, 2 O/P, 125DEG C, QFN-EP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 145 |
|
$3.6799 / $6.4806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3582EUD-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3582EUD-12#PBF
Analog Devices Inc
Boost and Single Inductor Inverting DC/DC Converters with Optional I<sup>2</sup>C Programing and OTP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.95V TO 5.05V; -5.075V TO -4.925V; ALSO OPERATES AT -12V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.55 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.72 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3582EUD-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3582EUD-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3582EUD-12#TRPBF | LT3582 - Boost and Single Inductor Inverting DC/DC Converters with Optional I2C Programing and OTP; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3582EUD-12#PBF vs LT3582EUD-12#TRPBF |
LT3582EUD-12#TRPBF | Boost and Single Inductor Inverting DC/DC Converters with Optional I2C Programing and OTP | Analog Devices Inc | LT3582EUD-12#PBF vs LT3582EUD-12#TRPBF |
LT3582EUD-12#PBF | LT3582 - Boost and Single Inductor Inverting DC/DC Converters with Optional I2C Programing and OTP; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3582EUD-12#PBF vs LT3582EUD-12#PBF |