Part Details for LT3582EUD-12#TRPBF by Analog Devices Inc
Overview of LT3582EUD-12#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3582EUD-12#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3582EUD-12#TRPBF-ND
|
DigiKey | IC REG BUCK BST 12V DL 16QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5714 | Buy Now |
DISTI #
584-3582EUD-12TRPBF
|
Mouser Electronics | Switching Voltage Regulators Boost and Single Inductor Inverting DC/DC Converters with Optional I2C Programing and OTP RoHS: Compliant | 0 |
|
$3.5700 / $6.5400 | Order Now |
|
Analog Devices Inc | Boost & 1x Inductor Inv DC/DC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.5714 / $6.5400 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
DISTI #
LT3582EUD-12TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5100 / $3.6500 | Buy Now |
|
Chip1Cloud | IC REG BUCK BST 12V DL 16QFN | 10000 |
|
RFQ |
Part Details for LT3582EUD-12#TRPBF
LT3582EUD-12#TRPBF CAD Models
LT3582EUD-12#TRPBF Part Data Attributes:
|
LT3582EUD-12#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3582EUD-12#TRPBF
Analog Devices Inc
Boost and Single Inductor Inverting DC/DC Converters with Optional I<sup>2</sup>C Programing and OTP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.95V TO 5.05V; -5.075V TO -4.925V; ALSO OPERATES AT -12V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.55 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.72 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3582EUD-12#TRPBF
This table gives cross-reference parts and alternative options found for LT3582EUD-12#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3582EUD-12#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3582EUD-12#TRPBF | LT3582 - Boost and Single Inductor Inverting DC/DC Converters with Optional I2C Programing and OTP; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3582EUD-12#TRPBF vs LT3582EUD-12#TRPBF |
LT3582EUD-12#PBF | Boost and Single Inductor Inverting DC/DC Converters with Optional I2C Programing and OTP | Analog Devices Inc | LT3582EUD-12#TRPBF vs LT3582EUD-12#PBF |
LT3582EUD-12#PBF | LT3582 - Boost and Single Inductor Inverting DC/DC Converters with Optional I2C Programing and OTP; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3582EUD-12#TRPBF vs LT3582EUD-12#PBF |