Part Details for LT3592IDDB#TRMPBF by Analog Devices Inc
Overview of LT3592IDDB#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3592IDDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3592IDDB#TRMPBFTR-ND
|
DigiKey | IC LED DRV RGLTR 50/500MA 10DFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) |
50 In Stock |
|
$3.0896 / $3.8562 | Buy Now |
DISTI #
584-LT3592IDDBTRMPBF
|
Mouser Electronics | LED Lighting Drivers 500mA Wide Input Voltage Range Step-Down LED Driver with 10:1 Dimming RoHS: Compliant | 0 |
|
$3.4200 / $3.9500 | Order Now |
|
Analog Devices Inc | 500mA Wide In V Rng Buck LED D Min Qty: 1 Package Multiple: 500 | 3000 |
|
$3.0896 / $3.8562 | Buy Now |
DISTI #
54442943
|
Verical | LED Driver 2 Segment 2uA Supply Current 10-Pin DFN EP T/R Min Qty: 500 Package Multiple: 500 | Americas - 3000 |
|
$3.0667 / $3.5385 | Buy Now |
DISTI #
LT3592IDDBTRMPB
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.9700 / $3.1700 | Buy Now |
Part Details for LT3592IDDB#TRMPBF
LT3592IDDB#TRMPBF CAD Models
LT3592IDDB#TRMPBF Part Data Attributes:
|
LT3592IDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3592IDDB#TRMPBF
Analog Devices Inc
500mA Wide Input Voltage Range Step-Down LED Driver with 10:1 Dimming
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1722 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |