There are no models available for this part yet.
Overview of LT3640EFE#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3640EFE#TRPBF | Analog Devices | 2x Mono Buck Reg w/ Pwr-On Res | |
LT3640EFE#PBF | Analog Devices | 2x Mono Buck Reg w/ Pwr-On Res | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT3640EFE#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT3640EFE#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 1.1/1.3A 28TSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4625 | Buy Now | |
DISTI #
584-LT3640EFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x Mono Buck Reg w/ Pwr-On Reset & Watch RoHS: Compliant | 0 |
|
$5.7300 | Order Now | |
Analog Devices Inc | 2x Mono Buck Reg w/ Pwr-On Res Min Qty: 2000 Package Multiple: 2000 | 4000 |
|
$4.3700 / $6.1500 | Buy Now | ||
DISTI #
LT3640EFE#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$5.6400 / $5.8700 | Buy Now |
CAD Models for LT3640EFE#TRPBF by Analog Devices Inc
Part Data Attributes for LT3640EFE#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4.40 MM, LEAD FREE, PLASTIC, TSSOP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
05-08-1663 (EB)
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PFM CONTROL TECHNIQUE ALSO POSSIBLE
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
9.7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
3.4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
2350 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for LT3640EFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3640EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3640EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3640EFE#PBF | Dual Monolithic Buck Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | LT3640EFE#TRPBF vs LT3640EFE#PBF |
LT3640IFE#PBF | Dual Monolithic Buck Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | LT3640EFE#TRPBF vs LT3640IFE#PBF |
LT3640EFE#TRPBF | LT3640 - Dual Monolithic Buck Regulator with Power-On Reset and Watchdog Timer; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3640EFE#TRPBF vs LT3640EFE#TRPBF |