Part Details for LT3640IFE#PBF by Analog Devices Inc
Overview of LT3640IFE#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3640IFE#PBF | Analog Devices | 2x Mono Buck Reg w/ Pwr-On Res | |
LT3640IFE#TRPBF | Analog Devices | 2x Mono Buck Reg w/ Pwr-On Res |
Price & Stock for LT3640IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3640IFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1.1/1.3A 28TSSOP Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1307 | Buy Now |
DISTI #
584-LT3640IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x Mono Buck Reg w/ Pwr-On Reset & Watch RoHS: Compliant | 0 |
|
$7.5400 / $11.6600 | Order Now |
|
Analog Devices Inc | 2x Mono Buck Reg w/ Pwr-On Res Package Multiple: 50 | 2250 |
|
$4.8500 / $7.1307 | Buy Now |
DISTI #
35213763
|
Verical | Conv DC-DC 4V to 35V Synchronous Step Down Dual-Out 35.12V 1.3A/1.3A 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2200 |
|
$5.8000 | Buy Now |
DISTI #
66235608
|
Verical | Conv DC-DC 4V to 35V Synchronous Step Down Dual-Out 35.12V 1.3A/1.3A 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 31 |
|
$7.4900 / $11.4950 | Buy Now |
DISTI #
LT3640IFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.2600 / $6.8700 | Buy Now |
Part Details for LT3640IFE#PBF
LT3640IFE#PBF CAD Models
LT3640IFE#PBF Part Data Attributes
|
LT3640IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3640IFE#PBF
Analog Devices Inc
Dual Monolithic Buck Regulator with Power-On Reset and Watchdog Timer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2350 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3640IFE#PBF
This table gives cross-reference parts and alternative options found for LT3640IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3640IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3640EFE#PBF | Dual Monolithic Buck Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | LT3640IFE#PBF vs LT3640EFE#PBF |
LT3640EFE#TRPBF | Dual Monolithic Buck Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | LT3640IFE#PBF vs LT3640EFE#TRPBF |
LT3640EFE#TRPBF | LT3640 - Dual Monolithic Buck Regulator with Power-On Reset and Watchdog Timer; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3640IFE#PBF vs LT3640EFE#TRPBF |