Part Details for LT3680EDD#PBF by LINE
Overview of LT3680EDD#PBF by LINE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3680EDD#PBF | Analog Devices | 36V, 3.5A, 2.4MHz Buck Sw Reg | |
LT3680EDD#TRPBF | Analog Devices | 36V, 3.5A, 2.4MHz Buck Sw Reg |