Part Details for LT3680EMSETRPBF by Analog Devices Inc
Overview of LT3680EMSETRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3680EMSE#TRPBF | Analog Devices | 36V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for LT3680EMSETRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3680EMSETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.5500 / $6.8000 | Buy Now |
|
LCSC | Step-down type Adjustable 790mV30V 3.5A 3.6V36V MSOP-10-EP DC-DC Converters ROHS | 88 |
|
$4.3319 / $6.2511 | Buy Now |