-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 2A, 2.8MHz Step-Down Switching Regulator with Integrated Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8766
|
Newark | Dc/Dc Conv, Buck, 2.8Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:34V, Output Current:2A, Ic Case/Package:Dfn-Ep, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices LT3681EDE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$7.8000 / $10.9200 | Buy Now |
DISTI #
505-LT3681EDE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2A 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3092 In Stock |
|
$5.9585 / $10.5000 | Buy Now |
DISTI #
584-LT3681EDE#PBF
|
Mouser Electronics | Switching Voltage Regulators 36V, 2A, 2.8MHz Step-Down Switching Regulator with Integrated Power Schottky Diode RoHS: Compliant | 1137 |
|
$5.8400 / $10.5000 | Buy Now |
DISTI #
V36:1790_06429475
|
Arrow Electronics | Conv DC-DC 3.6V to 34V Step Down Single-Out 1.265V to 20V 2A 14-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2333 | Americas - 510 |
|
$5.5640 / $6.9500 | Buy Now |
|
Analog Devices Inc | 36V, 2A, 2.8MHz Buck Sw Reg w/ Min Qty: 1 Package Multiple: 91 | 619 |
|
$4.3700 / $10.5000 | Buy Now |
DISTI #
76493307
|
Verical | Conv DC-DC 3.6V to 34V Step Down Single-Out 1.265V to 20V 2A 14-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Date Code: 2333 | Americas - 455 |
|
$5.5640 / $6.9500 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 2A 14DFN | 619 |
|
RFQ | |
DISTI #
LT3681EDE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 91 | 0 |
|
$5.6400 / $6.5600 | Buy Now |
DISTI #
4024861
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 2.8MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 53 |
|
$6.3229 / $11.1390 | Buy Now |
DISTI #
4024861
|
Farnell | DC/DC CONV, BUCK, 2.8MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 53 |
|
$6.1017 / $10.4081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3681EDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3681EDE#PBF
Analog Devices Inc
36V, 2A, 2.8MHz Step-Down Switching Regulator with Integrated Power Schottky Diode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1731 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3681EDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3681EDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3681EDE | IC 4.4 A SWITCHING REGULATOR, 3100 kHz SWITCHING FREQ-MAX, PDSO14, 4 X 3 MM, PLASTIC, DFN-14, Switching Regulator or Controller | Linear Technology | LT3681EDE#PBF vs LT3681EDE |
LT3681EDE#TRPBF | LT3681 - 36V, 2A, 2.8MHz Step-Down Switching Regulator with Integrated Power Schottky Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3681EDE#PBF vs LT3681EDE#TRPBF |
LT3681EDE#PBF | LT3681 - 36V, 2A, 2.8MHz Step-Down Switching Regulator with Integrated Power Schottky Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3681EDE#PBF vs LT3681EDE#PBF |
LT3681EDE | Switching Regulator, Current-mode, 4.4A, 3100kHz Switching Freq-Max, PDSO14 | Analog Devices Inc | LT3681EDE#PBF vs LT3681EDE |
LT3681EDE#TR | Switching Regulator, Current-mode, 4.4A, 3100kHz Switching Freq-Max, PDSO14 | Analog Devices Inc | LT3681EDE#PBF vs LT3681EDE#TR |