Part Details for LT3682IDD#TRPBF by Analog Devices Inc
Overview of LT3682IDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3682IDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3682IDD#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1076 / $9.3500 | Buy Now |
DISTI #
584-LT3682IDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1A Micropower Step-Down Switching Regulator RoHS: Compliant | 0 |
|
$5.1000 | Order Now |
|
Analog Devices Inc | 1A uP Buck Sw Reg Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.8900 / $9.3500 | Buy Now |
DISTI #
LT3682IDD#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.0200 / $5.2200 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 1A 12DFN | 1800 |
|
RFQ |
Part Details for LT3682IDD#TRPBF
LT3682IDD#TRPBF CAD Models
LT3682IDD#TRPBF Part Data Attributes:
|
LT3682IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3682IDD#TRPBF
Analog Devices Inc
1A Micropower Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1725 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2420 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3682IDD#TRPBF
This table gives cross-reference parts and alternative options found for LT3682IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3682IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3682IDD#PBF | 1A Micropower Step-Down Switching Regulator | Analog Devices Inc | LT3682IDD#TRPBF vs LT3682IDD#PBF |
LT3682EDD#TRPBF | 1A Micropower Step-Down Switching Regulator | Analog Devices Inc | LT3682IDD#TRPBF vs LT3682EDD#TRPBF |
LT3682EDD#PBF | 1A Micropower Step-Down Switching Regulator | Analog Devices Inc | LT3682IDD#TRPBF vs LT3682EDD#PBF |