Part Details for LT3685IDD#TRPBF by Analog Devices Inc
Overview of LT3685IDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3685IDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3685IDD#TRPBFTR-ND
|
DigiKey | IC REG BUCK ADJ 2A 10DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7509 | Buy Now |
DISTI #
584-LT3685IDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 36V, 2A, 2.4MHz Buck Sw Reg RoHS: Compliant | 0 |
|
$5.7500 | Order Now |
|
Analog Devices Inc | 36V, 2A, 2.4MHz Buck Sw Reg Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
$4.3800 / $6.1500 | Buy Now |
DISTI #
LT3685IDD#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.6500 / $5.8800 | Buy Now |
Part Details for LT3685IDD#TRPBF
LT3685IDD#TRPBF CAD Models
LT3685IDD#TRPBF Part Data Attributes
|
LT3685IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3685IDD#TRPBF
Analog Devices Inc
36V, 2A, 2.4MHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2700 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3685IDD#TRPBF
This table gives cross-reference parts and alternative options found for LT3685IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3685IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3685IDD#TRPBF | LT3685 - 36V, 2A, 2.4MHz Step-Down Switching Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3685IDD#TRPBF vs LT3685IDD#TRPBF |
LT3685EDD#TRPBF | LT3685 - 36V, 2A, 2.4MHz Step-Down Switching Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3685IDD#TRPBF vs LT3685EDD#TRPBF |
LT3685IDD#PBF | LT3685 - 36V, 2A, 2.4MHz Step-Down Switching Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3685IDD#TRPBF vs LT3685IDD#PBF |
LT3685EDD#PBF | 36V, 2A, 2.4MHz Step-Down Switching Regulator | Analog Devices Inc | LT3685IDD#TRPBF vs LT3685EDD#PBF |
LT3685EDD#PBF | LT3685 - 36V, 2A, 2.4MHz Step-Down Switching Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3685IDD#TRPBF vs LT3685EDD#PBF |