Part Details for LT3688EUF#TRPBF by Analog Devices Inc
Overview of LT3688EUF#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3688EUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3688EUF#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 800MA DL 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$5.6590 / $10.3600 | Buy Now |
DISTI #
584-LT3688EUF#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer RoHS: Compliant | 0 |
|
$5.8700 | Order Now |
|
Analog Devices Inc | 2x 800mA Buck Sw Reg w/ Pwr-On Min Qty: 2500 Package Multiple: 2500 | 3000 |
|
$5.6590 / $10.3600 | Buy Now |
DISTI #
LT3688EUF#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.5700 / $5.7800 | Buy Now |
Part Details for LT3688EUF#TRPBF
LT3688EUF#TRPBF CAD Models
LT3688EUF#TRPBF Part Data Attributes:
|
LT3688EUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3688EUF#TRPBF
Analog Devices Inc
Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2350 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for LT3688EUF#TRPBF
This table gives cross-reference parts and alternative options found for LT3688EUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3688EUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3688IUF#TRPBF | LT3688 - Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT3688EUF#TRPBF vs LT3688IUF#TRPBF |
LT3688IUF#PBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | LT3688EUF#TRPBF vs LT3688IUF#PBF |
LT3688IUF#PBF | LT3688 - Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT3688EUF#TRPBF vs LT3688IUF#PBF |
LT3688EUF#TRPBF | LT3688 - Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT3688EUF#TRPBF vs LT3688EUF#TRPBF |
LT3688EUF#PBF | LT3688 - Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT3688EUF#TRPBF vs LT3688EUF#PBF |
LT3688IUF#TRPBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | LT3688EUF#TRPBF vs LT3688IUF#TRPBF |