-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 3.5A, 2.4MHz Step-Down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8776
|
Newark | Dc/Dc Conv, Buck, 2.45Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:36V, Output Current:3.5A, Ic Case/Package:Dfn-Ep, Product Range:- Rohs Compliant: Yes |Analog Devices LT3693EDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 309 |
|
$8.2000 / $11.4700 | Buy Now |
DISTI #
LT3693EDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2853 In Stock |
|
$6.2585 / $11.0300 | Buy Now |
DISTI #
584-LT3693EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 36V, 3.5A, 2.4MHz Step-Down Switching Regulator RoHS: Compliant | 1690 |
|
$6.0100 / $11.0300 | Buy Now |
|
Analog Devices Inc | 36V, 3.5A, 2.4MHz Buck Sw Reg Min Qty: 1 Package Multiple: 121 | 692 |
|
$4.5900 / $11.0300 | Buy Now |
DISTI #
35213807
|
Verical | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.79V to 30V 3.5A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 121 |
|
$7.0615 | Buy Now |
|
Rochester Electronics | LT3693 - 36V, 3.5A, 2.4MHz Step-Down Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$5.6900 / $6.6900 | Buy Now |
DISTI #
LT3693EDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$5.9300 / $6.5100 | Buy Now |
DISTI #
C1S424500210714
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Tube | 121 |
|
$5.2000 / $6.8300 | Buy Now |
DISTI #
4024879
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 2.45MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 309 |
|
$6.6357 / $11.6918 | Buy Now |
DISTI #
4024879
|
Farnell | DC/DC CONV, BUCK, 2.45MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 309 |
|
$6.2620 / $11.0462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3693EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3693EDD#PBF
Analog Devices Inc
36V, 3.5A, 2.4MHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3693EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3693EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3693IDD#TRPBF | LT3693 - 36V, 3.5A, 2.4MHz Step-Down Switching Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3693EDD#PBF vs LT3693IDD#TRPBF |
LT3693IDD#TRMPBF | Switching Regulator | Analog Devices Inc | LT3693EDD#PBF vs LT3693IDD#TRMPBF |
LT3693IDD#TRPBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator | Analog Devices Inc | LT3693EDD#PBF vs LT3693IDD#TRPBF |
LT3693EDD#TRPBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator | Analog Devices Inc | LT3693EDD#PBF vs LT3693EDD#TRPBF |
LT3693IDD#PBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator | Analog Devices Inc | LT3693EDD#PBF vs LT3693IDD#PBF |