Part Details for LT3693EDD#PBF by Linear Technology
Overview of LT3693EDD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3693EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO10 | 3 |
|
$6.9000 / $10.3500 | Buy Now |
Part Details for LT3693EDD#PBF
LT3693EDD#PBF CAD Models
LT3693EDD#PBF Part Data Attributes:
|
LT3693EDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3693EDD#PBF
Linear Technology
LT3693 - 36V, 3.5A, 2.4MHz Step-Down Switching Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3693EDD#PBF
This table gives cross-reference parts and alternative options found for LT3693EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3693EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3693IDD#TRPBF | LT3693 - 36V, 3.5A, 2.4MHz Step-Down Switching Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3693EDD#PBF vs LT3693IDD#TRPBF |
LT3693IDD#TRMPBF | Switching Regulator | Analog Devices Inc | LT3693EDD#PBF vs LT3693IDD#TRMPBF |
LT3693IDD#TRPBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator | Analog Devices Inc | LT3693EDD#PBF vs LT3693IDD#TRPBF |
LT3693EDD#TRPBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator | Analog Devices Inc | LT3693EDD#PBF vs LT3693EDD#TRPBF |
LT3693IDD#PBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator | Analog Devices Inc | LT3693EDD#PBF vs LT3693IDD#PBF |