Part Details for LT3695EMSE#PBF by Linear Technology
Overview of LT3695EMSE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3695EMSE#PBF
LT3695EMSE#PBF CAD Models
LT3695EMSE#PBF Part Data Attributes:
|
LT3695EMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3695EMSE#PBF
Linear Technology
LT3695 Series - 1A Fault Tolerant Micropower Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 20V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2420 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3695EMSE#PBF
This table gives cross-reference parts and alternative options found for LT3695EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3695EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3695EMSE#TRPBF | LT3695 Series - 1A Fault Tolerant Micropower Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3695EMSE#PBF vs LT3695EMSE#TRPBF |
LT3695EMSE#TRPBF | LT3695EMSE#TRPBF | Analog Devices Inc | LT3695EMSE#PBF vs LT3695EMSE#TRPBF |
LT3695IMSE#TRPBF | LT3695IMSE#TRPBF | Analog Devices Inc | LT3695EMSE#PBF vs LT3695IMSE#TRPBF |
LT3695IMSE#PBF | LT3695IMSE#PBF | Analog Devices Inc | LT3695EMSE#PBF vs LT3695IMSE#PBF |
LT3695EMSE#PBF | LT3695EMSE#PBF | Analog Devices Inc | LT3695EMSE#PBF vs LT3695EMSE#PBF |
LT3695HMSE#TRPBF | LT3695HMSE#TRPBF | Analog Devices Inc | LT3695EMSE#PBF vs LT3695HMSE#TRPBF |
LT3695HMSE#PBF | LT3695HMSE#PBF | Analog Devices Inc | LT3695EMSE#PBF vs LT3695HMSE#PBF |