Part Details for LT3748HMS#TRPBF by Linear Technology
Overview of LT3748HMS#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3748HMS#TRPBF
LT3748HMS#TRPBF CAD Models
LT3748HMS#TRPBF Part Data Attributes
|
LT3748HMS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3748HMS#TRPBF
Linear Technology
LT3748 - 100V Isolated Flyback Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16/12 | |
Pin Count | 16 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP12/16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3748HMS#TRPBF
This table gives cross-reference parts and alternative options found for LT3748HMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3748HMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3748HMS#TRPBF | 100V Isolated Flyback Controller | Analog Devices Inc | LT3748HMS#TRPBF vs LT3748HMS#TRPBF |
LT3748HMS#PBF | 100V Isolated Flyback Controller | Analog Devices Inc | LT3748HMS#TRPBF vs LT3748HMS#PBF |
LT3748IMS#PBF | LT3748 - 100V Isolated Flyback Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3748HMS#TRPBF vs LT3748IMS#PBF |
LT3748EMS#TRPBF | LT3748 - 100V Isolated Flyback Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3748HMS#TRPBF vs LT3748EMS#TRPBF |
LT3748IMS#TRPBF | 100V Isolated Flyback Controller | Analog Devices Inc | LT3748HMS#TRPBF vs LT3748IMS#TRPBF |
LT3748EMS#PBF | 100V Isolated Flyback Controller | Analog Devices Inc | LT3748HMS#TRPBF vs LT3748EMS#PBF |
LT3748IMS#PBF | 100V Isolated Flyback Controller | Analog Devices Inc | LT3748HMS#TRPBF vs LT3748IMS#PBF |
LT3748HMS#PBF | LT3748 - 100V Isolated Flyback Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3748HMS#TRPBF vs LT3748HMS#PBF |
LT3748EMS#PBF | LT3748 - 100V Isolated Flyback Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3748HMS#TRPBF vs LT3748EMS#PBF |