Part Details for LT3750EMS#PBF by Linear Technology
Overview of LT3750EMS#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3750EMS#PBF | Analog Devices | Cap Chr Cntr | |
LT3750EMS#TRPBF | Analog Devices | Cap Chr Cntr | |
DC891A | Analog Devices | LT3750EMS Demo Board |
Price & Stock for LT3750EMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$4.8048 / $7.3920 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO10 | 5 |
|
$4.9500 / $9.9000 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO10 | 2 |
|
$8.5696 / $12.8544 | Buy Now |
|
Win Source Electronics | IC CONVERTER 10-MSOP | 4155 |
|
$6.3200 / $9.4800 | Buy Now |
Part Details for LT3750EMS#PBF
LT3750EMS#PBF CAD Models
LT3750EMS#PBF Part Data Attributes
|
LT3750EMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3750EMS#PBF
Linear Technology
LT3750 - Capacitor Charger Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3750EMS#PBF
This table gives cross-reference parts and alternative options found for LT3750EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3750EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3750EMS#PBF | Capacitor Charger Controller | Analog Devices Inc | LT3750EMS#PBF vs LT3750EMS#PBF |
LT3750EMS | LT3750 - Capacitor Charger Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3750EMS#PBF vs LT3750EMS |
LT3750EMS | Analog Circuit, 1 Func, PDSO10 | Analog Devices Inc | LT3750EMS#PBF vs LT3750EMS |