There are no models available for this part yet.
Overview of LT3752HFE-1#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3752HFE#TRPBF | Analog Devices | Active Clamp Sync For Cntrs w/ | |
LT3752HFE-1#TRPBF | Analog Devices | Active Clamp Sync For Cntrs w/ | |
LT3752HFE-1#WTRPBF | Analog Devices | Active Clamp Sync For Cntrs w/ |
Price & Stock for LT3752HFE-1#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT3752HFE-1#TRPBF-ND
|
DigiKey | IC REG CTRLR FWRD CONV 38TSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9750 | Buy Now | |
DISTI #
584-LT3752HFE-1TRPBF
|
Mouser Electronics | Switching Controllers Active Clamp Sync For Cntrs w/ Int House RoHS: Compliant | 0 |
|
$6.2700 | Order Now | |
Analog Devices Inc | Active Clamp Sync For Cntrs w/ Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$4.7800 / $6.7200 | Buy Now | ||
DISTI #
LT3752HFE-1TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$6.1700 / $6.4200 | Buy Now |
CAD Models for LT3752HFE-1#TRPBF by Analog Devices Inc
Part Data Attributes for LT3752HFE-1#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TSSOP-38/31
|
Pin Count
|
38
|
Manufacturer Package Code
|
05-08-1865
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
10.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G31
|
JESD-609 Code
|
e3
|
Length
|
9.7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
31
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP31/38,.25,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|