Part Details for LT3752IFE#WPBF by Analog Devices Inc
Overview of LT3752IFE#WPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LT3752IFE#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Active Clamp Sync For Cntrs w/ Min Qty: 1 Package Multiple: 50 | 0 |
|
$4.6700 / $7.3700 | Buy Now |
Part Details for LT3752IFE#WPBF
LT3752IFE#WPBF CAD Models
LT3752IFE#WPBF Part Data Attributes
|
LT3752IFE#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3752IFE#WPBF
Analog Devices Inc
LT3752IFE#WPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-38/31 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1865 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-06-26 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G31 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LT3752IFE#WPBF
This table gives cross-reference parts and alternative options found for LT3752IFE#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3752IFE#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3752IFE#TRPBF | LT3752IFE#TRPBF | Analog Devices Inc | LT3752IFE#WPBF vs LT3752IFE#TRPBF |
LT3752MPFE#TRPBF | LT3752MPFE#TRPBF | Analog Devices Inc | LT3752IFE#WPBF vs LT3752MPFE#TRPBF |
LT3752IFE#PBF | LT3752IFE#PBF | Analog Devices Inc | LT3752IFE#WPBF vs LT3752IFE#PBF |
LT3752HFE#WPBF | LT3752HFE#WPBF | Analog Devices Inc | LT3752IFE#WPBF vs LT3752HFE#WPBF |
LT3752MPFE#PBF | LT3752MPFE#PBF | Analog Devices Inc | LT3752IFE#WPBF vs LT3752MPFE#PBF |
LT3752EFE#TRPBF | LT3752EFE#TRPBF | Analog Devices Inc | LT3752IFE#WPBF vs LT3752EFE#TRPBF |
LT3752IFE#WTRPBF | LT3752IFE#WTRPBF | Analog Devices Inc | LT3752IFE#WPBF vs LT3752IFE#WTRPBF |
LT3752EFE#PBF | LT3752EFE#PBF | Analog Devices Inc | LT3752IFE#WPBF vs LT3752EFE#PBF |
LT3752HFE#PBF | LT3752HFE#PBF | Analog Devices Inc | LT3752IFE#WPBF vs LT3752HFE#PBF |