Part Details for LT3752MPFE-1#TRPBF by Analog Devices Inc
Overview of LT3752MPFE-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LT3752MPFE-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3752MPFE-1#TRPBF-ND
|
DigiKey | IC REG CTRLR FWRD CONV 38TSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.0676 | Buy Now |
DISTI #
584-3752MPFE-1TRPBF
|
Mouser Electronics | Switching Controllers Active Clamp Sync For Cntrs w/ Int House RoHS: Compliant | 0 |
|
$15.4600 | Order Now |
|
Analog Devices Inc | Active Clamp Sync For Cntrs w/ Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$11.8400 / $16.8200 | Buy Now |
DISTI #
LT3752MPFE-1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$15.2900 / $15.8900 | Buy Now |
Part Details for LT3752MPFE-1#TRPBF
LT3752MPFE-1#TRPBF CAD Models
LT3752MPFE-1#TRPBF Part Data Attributes:
|
LT3752MPFE-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3752MPFE-1#TRPBF
Analog Devices Inc
LT3752MPFE-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-38/31 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1865 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G31 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |