Part Details for LT3755EMSE#PBF by Linear Technology
Overview of LT3755EMSE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3755EMSE#PBF | Analog Devices | 40VIN, 75VOUT LED Cntrs | |
LT3755EMSE-1#WTRPBF | Analog Devices | 40VIN, 75VOUT LED Cntrs | |
LT3755EMSE-1#WPBF | Analog Devices | 40VIN, 75VOUT LED Cntrs |
Price & Stock for LT3755EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED DRIVER, 14-SEGMENT, BIPOLAR, PDSO16 | 44 |
|
$5.8830 / $9.5400 | Buy Now |
|
Rochester Electronics | LT3755 - 75V Full-Featured LED Controller RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$4.6600 / $5.4800 | Buy Now |
Part Details for LT3755EMSE#PBF
LT3755EMSE#PBF CAD Models
LT3755EMSE#PBF Part Data Attributes
|
LT3755EMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3755EMSE#PBF
Linear Technology
LT3755/LT3755-1/LT3755-2 - 40VIN, 75VOUT LED Controllers; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |