Part Details for LT3755IMSE-1#PBF by Analog Devices Inc
Overview of LT3755IMSE-1#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3755IMSE-2#TRPBF | Analog Devices | 40VIN, 75VOUT LED Cntrs | |
LT3755IMSE-1#TRPBF | Analog Devices | 40VIN, 75VOUT LED Cntrs | |
LT3755IMSE-1#PBF | Analog Devices | 40VIN, 75VOUT LED Cntrs |
Price & Stock for LT3755IMSE-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3755IMSE-1#PBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
154 In Stock |
|
$5.3521 / $11.8300 | Buy Now |
DISTI #
584-LT3755IMSE-1#PBF
|
Mouser Electronics | LED Lighting Drivers 40VIN, 75VOUT LED Cntrs RoHS: Compliant | 0 |
|
$5.3200 / $11.3600 | Order Now |
|
Analog Devices Inc | 40VIN, 75VOUT LED Cntrs Package Multiple: 37 | 993 |
|
$5.3521 / $11.8300 | Buy Now |
DISTI #
LT3755IMSE-1PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 111 | 0 |
|
$5.5300 / $6.0600 | Buy Now |
Part Details for LT3755IMSE-1#PBF
LT3755IMSE-1#PBF CAD Models
LT3755IMSE-1#PBF Part Data Attributes
|
LT3755IMSE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3755IMSE-1#PBF
Analog Devices Inc
LT3755IMSE-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1.05 MHz |