LT3755IUD-2#TRPBF
Description: LT3755IUD-2#TRPBF

Overview of LT3755IUD-2#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
LT3755IUD-1#TRPBF Analog Devices 40VIN, 75VOUT LED Cntrs
LT3755IUD#TRPBF Analog Devices 40VIN, 75VOUT LED Cntrs
LT3755IUD-2#TRPBF Analog Devices 40VIN, 75VOUT LED Cntrs

Price & Stock for LT3755IUD-2#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT3755IUD-2#TRPBF-ND
DigiKey IC LED DRIVER CTRLR PWM 16QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $5.2000
$5.2000 Buy Now
DISTI # 584-LT3755IUD-2TRPBF
Mouser Electronics LED Lighting Drivers 40VIN, 75VOUT LED Cntrs RoHS: Compliant 0
  • 2,500 $5.4600
$5.4600 Order Now
Analog Devices Inc 40VIN, 75VOUT LED Cntrs Min Qty: 2500 Package Multiple: 2500 0
  • 1 $5.8300
  • 1,000 $4.1600
  • 2,500 $5.2000
$4.1600 / $5.8300 Buy Now
DISTI # LT3755IUD-2TRPB
Richardson RFPD LED DRIVER IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $5.5800
  • 5,000 $5.3800
$5.3800 / $5.5800 Buy Now

CAD Models for LT3755IUD-2#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT3755IUD-2#TRPBF by Analog Devices Inc

LT3755IUD-2#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16
Pin Count
16
Manufacturer Package Code
05-08-1691
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
14
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
40 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
24 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LT3755IUD-2#TRPBF
    Analog Devices Inc
    LT3755IUD-2#TRPBF
    VS

Alternate Parts for LT3755IUD-2#TRPBF

This table gives cross-reference parts and alternative options found for LT3755IUD-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3755IUD-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT3755EUD-2#TRPBF LT3755/LT3755-1/LT3755-2 - 40VIN, 75VOUT LED Controllers; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3755IUD-2#TRPBF vs LT3755EUD-2#TRPBF
Part Number Description Manufacturer Compare
LT3755EUD-2#TRPBF LT3755/LT3755-1/LT3755-2 - 40VIN, 75VOUT LED Controllers; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3755IUD-2#TRPBF vs LT3755EUD-2#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3755IUD-2#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3755IUD-2#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3755IUD-2#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT3755IUD-2#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3755IUD-2#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3755IUD-2#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3755IUD-2#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3755IUD-2#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3755IUD-2#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: