Part Details for LT3756EUD-2#PBF by Analog Devices Inc
Overview of LT3756EUD-2#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3756EUD-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5638
|
Newark | Led Driver, Buck/Boost, -40 To 125Deg C, Topology:Boost, Buck, Buck-Boost, Flyback, Sepic, Input Voltage Min:6V, Input Voltage Max:100V, Output Voltage Max:100V, Output Current Max:1A, Switching Frequency Typ:1Mhz, No. Of Pins:16Pinsrohs Compliant: Yes |Analog Devices LT3756EUD-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$6.2300 / $8.7300 | Buy Now |
DISTI #
LT3756EUD-2#PBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3845 In Stock |
|
$5.2358 / $9.2300 | Buy Now |
DISTI #
584-LT3756EUD-2#PBF
|
Mouser Electronics | LED Lighting Drivers 100VIN, 100VOUT LED Cntr RoHS: Compliant | 2023 |
|
$5.0100 / $9.2200 | Buy Now |
|
Analog Devices Inc | 100VIN, 100VOUT LED Cntr Min Qty: 1 Package Multiple: 121 | 891 |
|
$3.8400 / $9.2300 | Buy Now |
DISTI #
70321261
|
Verical | LED Driver 18 Segment 1700uA Supply Current 16-Pin QFN EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 4 |
|
$4.8200 / $7.9700 | Buy Now |
DISTI #
LT3756EUD-2#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 121 | 0 |
|
$4.9600 / $5.4400 | Buy Now |
DISTI #
4018419
|
element14 Asia-Pacific | LED DRIVER, BUCK/BOOST, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 71 |
|
$5.2889 / $9.7037 | Buy Now |
DISTI #
4018419
|
Farnell | LED DRIVER, BUCK/BOOST, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 71 |
|
$5.2074 / $9.1851 | Buy Now |
Part Details for LT3756EUD-2#PBF
LT3756EUD-2#PBF CAD Models
LT3756EUD-2#PBF Part Data Attributes:
|
LT3756EUD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3756EUD-2#PBF
Analog Devices Inc
LT3756EUD-2#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 18 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 100 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1.05 MHz |
Alternate Parts for LT3756EUD-2#PBF
This table gives cross-reference parts and alternative options found for LT3756EUD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3756EUD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3756IUD-2#TRPBF | LT3756/LT3756-1/LT3756-2 - 100VIN, 100VOUT LED Controller; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3756EUD-2#PBF vs LT3756IUD-2#TRPBF |
LT3756EUD-2#PBF | LT3756/LT3756-1/LT3756-2 - 100VIN, 100VOUT LED Controller; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3756EUD-2#PBF vs LT3756EUD-2#PBF |
LT3756IUD-2#PBF | LT3756/LT3756-1/LT3756-2 - 100VIN, 100VOUT LED Controller; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3756EUD-2#PBF vs LT3756IUD-2#PBF |
LT3756EUD-2#TRPBF | LT3756EUD-2#TRPBF | Analog Devices Inc | LT3756EUD-2#PBF vs LT3756EUD-2#TRPBF |